ABC28DRMS-S288

Heilind Number:SULABC28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DRMS-S288

Detailed Description

This PPS and Beryllium Copper female connector, with SKU ABC28DRMS-S288, boasts a robust design suitable for high-performance applications. Featuring a 2-row, side-hole mount configuration, it ensures secure and efficient connections on PCBs. The termination method through a card extender guarantees reliable signal transmission. Constructed with beryllium copper contacts and gold plating, it offers excellent conductivity and durability. With a pitch of 2.54mm and 56 positions, it allows for precise and versatile board-to-board connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is ideal for demanding environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Matte tin termination plating ensures solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, it is a vital component for various electronic systems. Non-hi-rel compliant, this connector, known by the acronym ABC28DRMSS288, is a key asset for modern connectivity needs.