ABC28DRSN

Heilind Number:SULABC28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRSN

Detailed Description

Introducing the ABC28DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity and longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in a wide range of environments. The female gender, two rows, and straight orientation make it easy to integrate into your PCB layout. Its loop bellow contact type and thru-hole termination method further enhance its stability. With 56 positions and a 2.54mm pitch, it offers ample connectivity options. The matte tin termination plating adds to its durability. Whether you're working on telecommunications, aerospace, or industrial systems, the ABC28DRSN is the perfect choice for secure and efficient board-to-board connections.