ABC28DRYN

Heilind Number:SULABC28DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DRYN

Detailed Description

Introducing the ABC28DRYN, an advanced Board To Board PCB Connector designed for high-performance applications. This connector features PPS & Beryllium Copper construction, ensuring durability and efficient power transmission. With a 2.54mm pitch and 56 positions, it offers versatile connectivity options. The female gender and straight orientation make it easy to integrate into various electronic systems. Gold-plated contacts and a full bellow design guarantee reliable signal transfer, while a voltage rating of 700 VAC ensures safe operation. The connector's wide operating temperature range of -65 to 150 °C and matte tin termination plating make it suitable for demanding environments. With a compact size of 10.95mm in height and 8.38mm in width, the ABC28DRYN is the perfect solution for your connectivity needs.