ABC28DTKH

Heilind Number:SULABC28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTKH

Detailed Description

This ABC28DTKH connector features PPS & Beryllium Copper construction, making it durable and reliable. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The female gender and two rows provide versatility in connectivity. Its clearance hole mount type and thru-hole termination method offer easy installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity. Designed with a pitch of 2.54mm, it is suitable for various applications. The loop bellow contact type and straight orientation enhance signal transmission. With 56 positions and a tail length of 4.83mm, it accommodates complex connections. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating ensures long-term performance. Classified under hi-rel connectors, this ABC28DTKH model is a dependable choice for demanding electronic systems.