ABC30DRSZ-S664

Heilind Number:SULABC30DRSZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRSZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRSZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC30DRSZ-S664

Detailed Description

The ABC30DRSZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its gold-plated contact pins guarantee low contact resistance and long-term durability. The 2.54mm pitch and 60 positions make it ideal for densely populated PCBs. Operating smoothly in a wide temperature range from -65 to 150°C, it is perfect for aerospace, military, and industrial systems. The side-hole mount and thru-hole termination method offer easy and secure installation. The straight orientation and loop bellow contact type provide efficient signal transfer. Measuring 15.49mm in height and 11.94mm in width, it offers a compact yet robust solution for your connectivity needs. With matte tin termination plating, it ensures excellent solderability. In conclusion, the ABC30DRSZ-S664 is a top-choice connector for high-reliability applications.