ABC30DRTH-S13

Heilind Number:SULABC30DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRTH-S13

Detailed Description

The ABC30DRTH-S13 Connector features a rugged construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector offers secure power and signal transmission. Its two rows of contacts, mounted via clearance holes and terminated with a card extender, provide efficient connectivity. The Beryllium Copper contacts with gold plating guarantee high conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, and with a straddle orientation and full bellow contact type, this connector is suitable for various industrial applications. With 60 positions and a tail length of 4.7mm, it allows for versatile PCB board-to-board connections. The compact design, measuring 10.95mm in height and 8.38mm in width, ensures space-saving installation. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications.