ABC31DRTH-S13

Heilind Number:SULABC31DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRTH-S13

Detailed Description

Introducing the ABC31DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with a pitch of 2.54mm, accommodating 62 positions. Its clearance hole mount type and card extender termination method make installation easy and secure. Gold-plated Beryllium Copper contacts with full bellow design guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Matte Tin termination plating ensures long-term performance. Trust the ABC31DRTHS13 for your critical connectivity needs.