ABC31DRXI

Heilind Number:SULABC31DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DRXI

Detailed Description

Introducing the ABC31DRXI, a high-performance Board To Board PCB Connector designed for rugged applications. With a pitch of 2.54mm (.1in) and featuring 62 gold-plated contact positions, this connector ensures reliable signal transmission in demanding environments. The contact material, Beryllium Copper, offers exceptional conductivity while the termination method of Thru Hole and Matte Tin plating guarantee secure and durable connections. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial settings. Its compact dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width make it ideal for space-constrained applications. The threaded mount type and straight orientation facilitate easy installation on PCBs. Compliant with high-reliability standards, the ABC31DRXI is the perfect choice for mission-critical systems requiring uncompromising performance.