ABC31DRXS

Heilind Number:SULABC31DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DRXS

Detailed Description

Introducing SKU ABC31DRXS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector guarantees robustness and reliability. The 3A power rating, 700VAC voltage support, and operating temperature range of -65 to 150°C make it ideal for demanding environments. Featuring two rows with 62 female contacts, each contact plated with gold for superior conductivity. The Full Bellow contact type ensures secure connections, while the side hole mount and thru-hole termination method offer easy installation. With a pitch of 2.54mm (.1in) and compact dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it's perfect for space-constrained designs. The Matte Tin termination plating enhances durability. Trust in the ABC31DRXS for seamless connectivity in your electronic systems.