ABC31DRYH-S93

Heilind Number:SULABC31DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRYH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRYH-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC31DRYH-S93

Detailed Description

Introducing the ABC31DRYH-S93, a high-performance board-to-board PCB connector designed for precision engineering applications. Featuring a dual-row, female gender configuration with a pitch of 2.54mm (.1 in), this connector offers reliable connectivity in tight spaces. Constructed with PPS and Beryllium Copper, it ensures durability and optimal signal transmission. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for secure mounting. With a voltage rating of 700VAC and an operating temperature range from -65 to 150°C, this connector is suitable for use in a wide range of environments. Boasting 62 positions and a straight orientation, it allows for seamless PCB integration. The connector's tail length of 11.18mm (.44 in) and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it ideal for space-constrained designs. Certified for RoHS compliance, it meets international standards for environmental responsibility. Upgrade your PCB connections with the ABC31DRYH-S93, the perfect choice for demanding applications.