ABC31DTAD

Heilind Number:SULABC31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DTAD

Detailed Description

The ABC31DTAD is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and right-angle orientation offers versatile mounting options. Contact materials of gold-plated Beryllium Copper guarantee excellent signal transmission. Its loop bellow design and clearance hole mount type facilitate secure connections. With 62 positions and a 2.54mm pitch, it enables efficient board-to-board connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. Terminated with matte tin, it ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the ABC31DTAD delivers outstanding performance.