ABC31DTKT

Heilind Number:SULABC31DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DTKT

Detailed Description

Introducing the ABC31DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission. This female connector, with two rows of 62 positions each, offers ample connectivity options. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space. RoHS compliant and with matte tin termination plating, this connector ensures environmental compliance. Perfect for applications where reliability is paramount, the ABC31DTKT is a top choice for engineers in need of high-quality PCB connectivity solutions.