ABC31DTMI-S189

Heilind Number:SULABC31DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTMI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DTMI-S189

Detailed Description

Introducing the ABC31DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a threaded mount type and through-hole termination method, it guarantees secure and stable connections. The 62-position female connector with two rows, each with a 2.54mm pitch, is ideal for high-density setups. Its contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on PCBs. The matte tin termination plating ensures durability. Overall, the ABC31DTMIS189 is a top choice for engineers seeking a reliable and high-performance connector solution.