ABC35DETN

Heilind Number:SULABC35DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DETN

Detailed Description

Introducing the ABC35DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female gender, straight orientation, and cantilever contact type make it easy to integrate into your PCB layout. With two rows of 70 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of thru-hole with matte tin plating guarantees secure soldering. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable PCB real estate. Trust the ABC35DETN for your connectivity needs, where performance and durability are paramount.