ABC35DEYN

PPS & BERYLLIUM COPPER;.00

The ABC35DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and voltage rating of 700VAC. With a female gender and two rows of contacts, it offers versatile connectivity options. The termination method is through-hole, with contact material plated in gold for enhanced durability and conductivity. The pitch of 2.54mm allows for precise alignment on the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, 70 positions, and 11.18mm tail length make it ideal for various PCB mating applications. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. With matte tin termination plating, it complies with RoHS regulations. The ABC35DEYN is part of our extensive range of connectors, meeting the highest quality standards for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DEYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULABC35DEYN
gender:Female
rows:2
orientation:Straight

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: