ABC35DREN-S13

PPS & BERYLLIUM COPPER; .0

The ABC35DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Its two rows of 70 positions, with a pitch of 2.54mm, make it ideal for high-density circuit boards. The connector has a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, meeting stringent industry standards. With a termination method of Card Extender and orientation of Straddle, it offers versatile connectivity options. The connector's tail length of 5.33mm and height of 10.95mm provide easy installation on PCBs. Perfect for aerospace, telecommunications, and industrial applications, the ABC35DREN-S13 is the ultimate choice for reliable and high-speed data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DREN-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULABC35DREN-S13
gender:Female
rows:2
orientation:Straddle

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: