ABC35DRMD

Heilind Number:SULABC35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRMD

Detailed Description

Introducing the ABC35DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Wire Wrap, further enhance its efficiency. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 70 positions across 2 rows, it offers ample connectivity options. The connector's straight orientation and clearance hole mount type facilitate easy installation. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-restricted PCB layouts. Trust the ABC35DRMD for secure and efficient board-to-board connections in your electronic systems.