ABC35DRSH

Heilind Number:SULABC35DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRSH

Detailed Description

Introducing the ABC35DRSH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in high-stress environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power transmission requirements. The female gender, dual-row design, and straight orientation provide versatile connectivity options. Gold-plated Beryllium Copper contacts guarantee optimal signal integrity, while the loop bellow contact type offers robust mating capabilities. With 70 positions and a 2.54mm pitch, it accommodates complex PCB layouts with ease. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. Its clearance hole mount and thru-hole termination method ensure secure attachment to PCBs. Matte Tin termination plating enhances solderability. At a compact size of 15.49mm in height and 9.4mm in width, it saves space on the board. Certified for quality and performance, the ABC35DRSH is the ideal choice for board-to-board and card edge connections in aerospace, defense, and industrial applications.