ABC35DRTS

Heilind Number:SULABC35DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRTS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRTS

Detailed Description

Featuring PPS and Beryllium Copper construction, the ABC35DRTS SKU is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Its female gender, two rows, and side-hole mount type offer versatile installation options. The termination method is through-hole, with contact materials made of durable Beryllium Copper and contact plating in gold for optimal conductivity. With a pitch of 2.54mm and 70 positions, it allows for precise and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and tail length of 5.08mm provide efficient signal transmission. Measuring 10.95mm in height and 10.16mm in width, it is compact yet sturdy. The termination plating in matte tin ensures long-term reliability. Overall, the ABC35DRTS connector is a top choice for high-reliability applications in the aerospace, defense, and industrial sectors.