ABC35DTBS

Heilind Number:SULABC35DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DTBS

Detailed Description

Featuring PPS and Beryllium Copper construction, this high-performance female connector, SKU ABC35DTBS, is designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. The two rows of contacts, utilizing gold plating on Beryllium Copper, guarantee excellent conductivity. Its side-hole mount and thru-hole termination method offer secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this right-angle connector with loop bellow contact type and 70 positions, boasts durability and efficiency. With a compact design measuring 9.4mm in width and a low profile of 15.49mm, it is ideal for space-constrained environments. The matte tin termination plating further enhances its performance and longevity, making it a top choice for Board to Board and Card Edge connections.