ABC35DTKT

Heilind Number:SULABC35DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTKT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTKT

Detailed Description

Introducing the ABC35DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 70 female contacts, this connector offers reliable connectivity in a straight orientation. Featuring PPS and Beryllium Copper construction with gold-plated contacts, it ensures optimal signal transmission while meeting stringent quality standards. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C and capable of handling up to 700VAC, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the ABC35DTKT for your connectivity needs in aerospace, defense, and industrial applications.