The ABC36DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and beryllium copper materials, ensuring durability and reliability in harsh environments. With a 2.54mm pitch and gold-plated contacts, it offers excellent signal integrity and conductivity. The female connector with 72 positions and 2 rows is ideal for high-density connectivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The termination method using a card extender and loop bellow contact type provides secure and stable connections. With a compact size, measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ABC36DCKD-S288 for your critical PCB interconnect needs.