ABC36DRAN

Heilind Number:SULABC36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DRAN

Detailed Description

The ABC36DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 36 positions each, offering ample connectivity options. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Gold-plated contacts and full bellow design guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Matte tin termination plating ensures compatibility with lead-free soldering processes. The ABC36DRAN is a essential component for high-reliability electronic systems.