ABC36DRTH-S13

Heilind Number:SULABC36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRTH-S13

Detailed Description

Introducing the ABC36DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and 72 positions offer versatility in connection options. Utilizing a clearance hole mount type and card extender termination method, installation is straightforward. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow design enhances durability. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. The termination plating of Matte Tin ensures long-term performance. Suitable for a range of applications, including aerospace, military, and industrial, the ABC36DRTH-S13 is a reliable choice for your connectivity needs.