ABC36DRXI

Heilind Number:SULABC36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DRXI

Detailed Description

Experience unparalleled connectivity with our ABC36DRXI Board To Board PCB Connector. Featuring a female gender, this connector boasts two rows, threaded mount type, and thru-hole termination method for secure and stable installation. Crafted with precision, it is constructed of PPS & Beryllium Copper with gold contact plating, ensuring optimal performance and longevity. With 72 positions, a pitch of 2.54mm, and a voltage rating of 700 VAC, it offers reliable power transmission. The full bellow design and straight orientation enhance signal integrity, while the operating temperature range of -65 to 150°C makes it suitable for various environments. Measuring at 10.95mm in height and 10.16mm in width, with a tail length of 4.7mm, it provides versatility in PCB connectivity. Trust in the ABC36DRXI for your high-reliability applications.