ABC36DRXS

Heilind Number:SULABC36DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DRXS

Detailed Description

Introducing the ABC36DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of contacts, this connector ensures secure and reliable connectivity. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and side hole mount provide efficient signal transmission and easy installation. Operating at voltage levels of up to 700VAC, with an amperage rating of 3A, this connector is suitable for various power and signal transmission systems. With a straight orientation and a total of 72 positions, it offers versatility in board layout design. The connector's robust construction, with a high operating temperature range of -65 to 150°C, ensures durability in challenging environments. Its matte tin termination plating complies with industry standards for RoHS compliance. Ideal for use in aerospace, defense, and other high-reliability applications, the ABC36DRXS is the perfect choice for your PCB connectivity needs.