ABC36DSXN

Heilind Number:SULABC36DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DSXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DSXN

Detailed Description

The ABC36DSXN is a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a contact rating of 3A and voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The Full Bellow contact type and Gold plating guarantee low contact resistance and long-term durability. Its straight orientation, 1 row, and 36 positions make it versatile for various PCB layouts. The termination method of Thru Hole with Matte Tin plating offers secure and efficient soldering. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh industrial settings. Compact in size, with a height of 10.95mm and width of 10.16mm, it saves valuable board space. Whether in aerospace, defense, or telecommunications applications, the ABC36DSXN ensures high reliability and performance.