ABC40DETN

Heilind Number:SULABC40DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DETN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DETN

Detailed Description

Introducing the ABC40DETN, a high-performance PCB connector designed for precision applications. With PPS & Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a compact design with 2 rows and 80 positions, it offers versatile connectivity options. The Thru Hole termination method and Cantilever contact type guarantee secure attachment and optimal signal transmission. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation and 5.08mm pitch make it easy to integrate into various PCB layouts. Whether for industrial, aerospace, or telecommunications applications, the ABC40DETN ensures reliable performance in demanding environments. Upgrade your connectivity solutions with this top-of-the-line PCB connector.