ABC40DREN-S13

Heilind Number:SULABC40DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DREN-S13

Detailed Description

Introducing the ABC40DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector offers 80 positions across 2 rows, making it ideal for complex circuitry. Utilizing a Full Bellow contact type with gold plating, it guarantees low contact resistance and superior signal integrity. The connector's orientation is straddle, facilitating easy installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ABC40DREN-S13.