ABC40DRSI

Heilind Number:SULABC40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DRSI

Detailed Description

The ABC40DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 80 female connectors, this component ensures secure and reliable connections. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and performance. The termination method of Thru Hole and threaded mount type guarantee easy and stable installation. Gold-plated contact material with a loop bellow design ensures efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances conductivity and corrosion resistance. Perfect for aerospace, defense, and industrial applications, the ABC40DRSI is a reliable solution for your connectivity needs.