ABC40DRYH

Heilind Number:SULABC40DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DRYH

Detailed Description

Introducing the ABC40DRYH, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in demanding environments. With a voltage rating of 700 VAC and an amperage capacity of 3A, it meets stringent safety and performance standards. The gold-plated contacts and full bellow design guarantee low contact resistance and optimal signal transmission. Perfect for high-density setups, it offers 80 positions across two rows with a pitch of 2.54mm. The straight orientation and clearance hole mounting make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. Trust the ABC40DRYH for secure and efficient board-to-board connections in your projects.