ABC43DCKD

Heilind Number:SULABC43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DCKD

Detailed Description

Introducing SKU ABC43DCKD, a high-performance Board to Board PCB Connector crafted with precision engineering for seamless connectivity. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and reliability in demanding applications. With a 2-row design and a clearance hole mount type, installation is quick and efficient. The termination method of Thru Hole, along with gold-plated Beryllium Copper contacts, guarantees optimal signal transmission. Operating at amperages up to 3A and voltages of 700VAC, it's suitable for power and data-intensive tasks. The 86-position connector with Loop Bellow contact type offers versatile connectivity options. With a straight orientation and a tail length of 4.83mm, it fits snugly in place. Tested for harsh environments, it boasts an operating temperature range of -65 to 150°C. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient. The matte tin termination plating ensures long-term performance. Ideal for hi-rel applications, this connector, with the acronym ABC43DCKD, is the ultimate solution for your PCB connectivity needs.