ABC43DETN

Heilind Number:SULABC43DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DETN

Detailed Description

The ABC43DETN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, it ensures reliable connectivity in even the harshest environments. The female connector has two rows and a straight orientation, with 86 gold-plated contacts providing excellent signal integrity. Operating at temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. Featuring a 2.54mm pitch and 700VAC voltage rating, this connector is suitable for a wide range of industrial and commercial applications. Its thru-hole termination method and matte tin plating offer easy and secure installation onto PCBs. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space while delivering high-speed data transfer. Trust the ABC43DETN for your connectivity needs, where reliability and performance are paramount.