ABC43DKSS-S1191

Heilind Number:SULABC43DKSS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKSS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKSS-S1191
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC43DKSS-S1191

Detailed Description

Introducing the ABC43DKSS-S1191, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, side hole mount type, and a cantilever contact type, ensuring secure and reliable connections. With a pitch of 2.54mm (.1 in) and 86 positions, it offers ample connectivity options. Crafted with PPS and Beryllium Copper, it guarantees durability and excellent conductivity. The gold-plated contacts and matte tin termination ensure optimal signal transmission. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Measuring just .61 in (15.49mm) in height and .4 in (10.16mm) in width, it's compact yet efficient. Whether in aerospace, telecommunications, or industrial settings, the ABC43DKSS-S1191 is the perfect choice for seamless PCB connections.