ABC43DREN

Heilind Number:SULABC43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DREN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DREN

Detailed Description

Introducing the ABC43DREN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. The connector offers a pitch of 2.54mm, accommodating 86 positions across two rows. Its straight orientation and eyelet termination method make installation easy. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for various power and signal connections. The connector's robust design, with a wide operating temperature range of -65 to 150°C, makes it ideal for harsh environments. With a tail length of 5.72mm and a compact connector height of 10.95mm, it saves space while delivering high performance. The termination plating of Matte Tin ensures compatibility with RoHS requirements. Overall, the ABC43DREN is a top choice for mission-critical applications in industries such as aerospace, defense, and telecommunications.