| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULABC43DRMN |
ABC43DRMN
| Heilind Number: | SULABC43DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of Beryllium Copper with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 86 positions, it offers reliable connectivity in a compact form factor. The termination method of wire wrap and a maximum voltage of 700VAC make it suitable for various power and signal transmission tasks. Its straight orientation and no mounting requirement provide flexibility in installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Trust in the ABC43DRMN for seamless and secure PCB connections.

