ABC43DRTN

Heilind Number:SULABC43DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DRTN

Detailed Description

This PPS & Beryllium Copper female connector, SKU ABC43DRTN, is designed for high-reliability board-to-board PCB connections. With a pitch of 2.54mm and 86 positions spread across 2 rows, it offers precise and efficient connectivity. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Featuring a straight orientation and thru-hole termination method, installation is straightforward. Operating within a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various demanding environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable space on PCBs. The matte tin termination plating further enhances its reliability. Perfect for applications where performance and longevity are crucial, the ABC43DRTN connector delivers exceptional quality and functionality.