ABC43DRTS

Heilind Number:SULABC43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRTS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRTS

Detailed Description

Introducing the ABC43DRTS, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for unparalleled durability and conductivity. With a 2.54mm pitch and two rows, this connector offers precise and secure connectivity in female gender configuration. The Thru Hole termination method ensures easy installation, while the Full Bellow contact type with Gold plating guarantees reliable signal transmission at an amperage of 3A and voltage rating of 700VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial applications. Measuring at a compact height of 10.95mm and width of 10.16mm, it fits seamlessly into tight spaces. With 86 positions and Matte Tin termination plating, the ABC43DRTS is the perfect choice for high-speed data transfer and power distribution in electronic systems.