ABC43DRXS

Heilind Number:SULABC43DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DRXS

Detailed Description

Introducing SKU ABC43DRXS, a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper for optimal conductivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, this connector is designed for precision and reliability. Featuring a female gender, 2 rows with 86 positions, and side hole mount type, it ensures secure and efficient connections. The termination method of thru-hole with matte tin plating guarantees durability even in harsh environments with an operating temperature range of -65 to 150°C. Each contact is made of Beryllium Copper with gold plating, offering excellent signal transmission. The straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained applications in industries requiring hi-rel components. Whether used in aerospace, telecommunications, or industrial machinery, the ABC43DRXS connector delivers uncompromising performance.