ABC43DSXS

Heilind Number:SULABC43DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:43
SKU:SULABC43DSXS

Detailed Description

The ABC43DSXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in harsh environments. Its single row design with 43 positions and a pitch of 2.54mm offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial applications. The connector, with a straight orientation and side hole mount type, allows for easy and secure installation. Its termination method is through-hole, with matte tin plating for added durability. Overall, the ABC43DSXS is a top choice for engineers seeking high-quality connectors for their PCB designs.