ABC43DTKD

Heilind Number:SULABC43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTKD

Detailed Description

Introducing SKU ABC43DTKD, a high-performance board to board PCB connector designed for precision and reliability. Crafted with PPS & Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows for versatile connectivity, it guarantees seamless integration. The clearance hole mount type and thru-hole termination method offer easy installation. With contact material of Beryllium Copper and gold plating, it guarantees excellent signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for various applications. The loop bellow contact type and straight orientation, along with 86 positions and a tail length of 4.83mm, provide flexibility in usage. With an operating temperature range of -65 to 150°C, it is reliable even in harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. The termination plating of matte tin ensures long-term performance. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a vital component for electronic systems requiring high connectivity standards.