ABC44DCKT

Heilind Number:SULABC44DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DCKT

Detailed Description

ABC44DCKT - This high-performance connector features a robust construction of PPS and Beryllium Copper, ensuring durability in demanding environments. With a current rating of 3A and voltage capacity of 700 VAC, it offers reliable power transmission. The female connector with two rows and a threaded mount type guarantees secure installation on PCBs. Its gold-plated Beryllium Copper contacts provide excellent conductivity, while the 2.54mm pitch allows for precise mating. Operating in a wide temperature range from -65 to 150°C, it suits various applications. The straight orientation and loop bellow contact type enhance signal integrity. With 88 positions and a tail length of 4.83mm, it accommodates complex connectivity needs. Ideal for board-to-board and card edge connections, this connector is a vital component in high-reliability systems. Terminated with matte tin, it meets industry standards for performance and longevity. Upgrade your PCB assembly with the ABC44DCKT connector.