ABC44DRMI-S288

Heilind Number:SULABC44DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRMI-S288

Detailed Description

The ABC44DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of power-intensive systems. The female connector has two rows of 88 positions, accommodating a wide range of connections. Its threaded mount type and card extender termination method offer secure and convenient installation. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 2.54mm, it allows for precise and efficient signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. Overall, the ABC44DRMI-S288 is a top choice for high-reliability board-to-board connections in various industries.