ABC44DRMS-S288

Heilind Number:SULABC44DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRMS-S288

Detailed Description

Introducing the ABC44DRMS-S288, a high-performance board-to-board connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable connectivity. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent power requirements. The gold-plated Beryllium Copper contacts offer superior conductivity, while the loop bellow contact type and side hole mount provide secure attachment. With 88 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its sleek design, with a connector height of 15.49mm and width of 9.4mm, ensures compatibility with various systems. Ideal for aerospace, defense, and industrial applications, the ABC44DRMS-S288 guarantees high reliability in demanding conditions.