ABC44DRYS

Heilind Number:SULABC44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRYS

Detailed Description

Introducing the ABC44DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring 88 positions across 2 rows, this connector ensures reliable connectivity in complex circuit setups. The contact material, beryllium copper, paired with gold plating, guarantees optimal signal transmission efficiency while withstanding voltage of up to 700VAC. Its side hole mount type and thru-hole termination method offer secure and stable attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The full bellow contact type and straight orientation further enhance its performance. Measuring at a compact height of 10.95mm (.431in) and width of 10.16mm (.4in), it is space-efficient without compromising functionality. Trust the ABC44DRYS for your critical connectivity needs in aerospace, defense, and other hi-rel industries.