ABC44DTMH

Heilind Number:SULABC44DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DTMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DTMH

Detailed Description

ABC44DTMH features a robust construction with PPS and Beryllium Copper materials, ensuring high durability and performance. This female connector, designed for clearance hole mounting, offers a reliable 3A current rating and 700VAC voltage capacity. With two rows and 88 positions, it facilitates efficient PCB connectivity. The contact material, gold-plated Beryllium Copper, guarantees optimal conductivity. Its right-angle orientation and loop bellow contact type provide versatility in assembly. Operating in a wide temperature range of -65 to 150°C, it suits various environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, this product ensures secure and stable connections in demanding settings. Upgrade your board-to-board or card edge connections with the ABC44DTMH connector.