ABC49DRAN

Heilind Number:SULABC49DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULABC49DRAN

Detailed Description

Introducing the ABC49DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 98 female contacts, terminated through holes with gold plating, guarantee secure and low-resistance connections. The Full Bellow contact type and right-angle orientation offer versatility in installation. Operating within a wide temperature range of -65 to 150°C, and with a compact form factor of 10.95mm in height and 10.16mm in width, this connector is ideal for space-constrained applications. Trust in the ABC49DRAN for efficient and durable board-to-board connections.