ABC49DRTH-S13

Heilind Number:SULABC49DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC49DRTH-S13

Detailed Description

Introducing SKU ABC49DRTH-S13, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring PPS and Beryllium Copper construction with gold-plated contacts, this connector ensures optimal signal transmission efficiency. With a 2.54mm pitch and two rows of 98 positions, it offers ample connectivity options. The contact type, Full Bellow, and termination method, Card Extender, guarantee secure and stable connections. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connector's clearance hole mount type and straddle orientation provide flexibility in installation. With a connector height of 10.95mm and a compact width of 10.16mm, it is space-efficient. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, this connector is a crucial component in ensuring seamless connectivity in electronic systems.