ABC49DRYI

Heilind Number:SULABC49DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC49DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC49DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULABC49DRYI

Detailed Description

Introducing the ABC49DRYI, a high-performance board-to-board PCB connector designed for reliability and durability in demanding environments. This connector, featuring PPS and beryllium copper construction, ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. The threaded mount type and thru-hole termination method guarantee stable and secure installation. Gold contact plating and full bellow contact type further enhance conductivity and signal integrity. With 98 positions and a pitch of 2.54mm, this connector provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in various industrial applications. Trust the ABC49DRYI for efficient and reliable board-to-board connections.