ABC50DCKN-S288

Heilind Number:SULABC50DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC50DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC50DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC50DCKN-S288

Detailed Description

The ABC50DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row female interface with 100 positions, this connector offers reliable connectivity in electronic systems. With a pitch of 2.54mm, it ensures precise signal transmission. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for use in harsh environments. The termination method is through card extender, making installation easy. This connector, with its loop bellow contact type and straddle orientation, provides secure and stable connections. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin plating, it meets industry standards for reliability. Perfect for applications requiring high-speed data transmission and durability, the ABC50DCKN-S288 is a top choice for engineers in need of quality connectivity solutions.